- RS Stock No.:
- 195-8117
- Mfr. Part No.:
- FTR-K1CK012T-KS
- Brand:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8117
- Mfr. Part No.:
- FTR-K1CK012T-KS
- Brand:
- Fujitsu
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 pole 16A, 1 form A or 1 form C Flux Proof
Peak inrush current 120A / TV-8
Coil power 400mW
High insulation in small package (between coil and contacts
Insulation distance: 10mm min.
Dielectric strength: 5,000VAC
Surge strength: 10,000V
Cadmium-free contacts for eco-program
Flux proof, RTII
Peak inrush current 120A / TV-8
Coil power 400mW
High insulation in small package (between coil and contacts
Insulation distance: 10mm min.
Dielectric strength: 5,000VAC
Surge strength: 10,000V
Cadmium-free contacts for eco-program
Flux proof, RTII
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V ac |
Length | 29.3mm |
Coil Resistance | 360 O |
Coil Power | 400mW |
Isolation Coil To Contact | 10000 (Surge)V |
Depth | 13mm |
Series | FTR-K1-KS |
Height | 16mm |
Maximum Switching Power AC | 4 kVA |