- RS Stock No.:
- 176-2796
- Mfr. Part No.:
- HFA2/12-HD1STF
- Brand:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2796
- Mfr. Part No.:
- HFA2/12-HD1STF
- Brand:
- Hongfa Europe GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi contact arrangements: 2 Form C (2Z type),
1NO+1NC (HD1 type), 1NO+1NC (HD2 type)
Forcibly guided contacts
6A switching capability
High insulation capability (1.2 / 50μs):10kV surge voltage
between coil & contacts and 6kV between contact sets
Environmental friendly product
Outline Dimensions: (29 x12.6 x25.5) mm
1NO+1NC (HD1 type), 1NO+1NC (HD2 type)
Forcibly guided contacts
6A switching capability
High insulation capability (1.2 / 50μs):10kV surge voltage
between coil & contacts and 6kV between contact sets
Environmental friendly product
Outline Dimensions: (29 x12.6 x25.5) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Contact Configuration | SPDT |
Number of Poles | 1 |
Coil Resistance | 206Ω |
Switching Current | 8A |
Coil Power | 700mW |
Maximum Switching Current AC | 8 A |
Maximum Switching Current DC | 8 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Terminal Type | PCB Pin |
Depth | 12.6mm |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Contact Material | Silver Alloy |
Length | 29mm |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +70°C |
Height | 25.5mm |
Life | 10000000Cycles |
Series | HFA2 |
Minimum Operating Temperature | -40°C |