- RS Stock No.:
- 164-0203
- Mfr. Part No.:
- T92S11A22-240=T92
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0203
- Mfr. Part No.:
- T92S11A22-240=T92
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 2 |
Terminal Type | Quick Connect |
Length | 68.58mm |
Coil Resistance | 3.8 kΩ |
Series | T92 |
Maximum Operating Temperature | +65°C |
Height | 30.73mm |
Minimum Operating Temperature | -55°C |
Depth | 34.54mm |
Contact Material | Silver Alloy |
Application | Power |