WAGO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, 1-Pole
- RS Stock No.:
- 135-7376
- Mfr. Part No.:
- 857-354
- Brand:
- WAGO
Subtotal (1 unit)*
£15.88
(exc. VAT)
£19.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 42 unit(s) shipping from 01 December 2025
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.88 |
*price indicative
- RS Stock No.:
- 135-7376
- Mfr. Part No.:
- 857-354
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Coil Voltage | 24V ac/dc | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Terminal Type | Plug In | |
| Depth | 81mm | |
| Height | 94mm | |
| Length | 6mm | |
| Contact Material | Silver Nickel | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Special Features | Integrated Yellow LED | |
| Standards Met | 857-358:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61810-1, UL 508 | |
| Relay Switching Classification | Miniature Relay | |
| Life | 50000 (Electrical) operations, 5000000 (Mechanical) operations | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 24V ac/dc | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Terminal Type Plug In | ||
Depth 81mm | ||
Height 94mm | ||
Length 6mm | ||
Contact Material Silver Nickel | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Special Features Integrated Yellow LED | ||
Standards Met 857-358:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61810-1, UL 508 | ||
Relay Switching Classification Miniature Relay | ||
Life 50000 (Electrical) operations, 5000000 (Mechanical) operations | ||
- COO (Country of Origin):
- CN
Wago 857 Series Relays
Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.
Features and Benefits
Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width
Related links
- WAGO Interface Relay 115V ac/dc Coil, 1-Pole
- WAGO Interface Relay 230V ac/dc Coil, 1-Pole
- WAGO 857 Series Interface Relay 24V dc Coil, 1-Pole
- WAGO 859 Series Interface Relay 24V dc Coil, 1-Pole
- WAGO 859 Series Relay Module 24V ac/dc Coil 1-Pole, 5A Load
- WAGO 859 Series Interface Relay 24V ac/dc Coil 5A Load
- WAGO 857 Series Relay Module 24V dc Coil 1-Pole, 6A Load
- WAGO 789 Series Relay Module 24V ac Coil 16A Load
