- RS Stock No.:
- 134-7870
- Mfr. Part No.:
- ALQ3F05
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 134-7870
- Mfr. Part No.:
- ALQ3F05
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
Compact in size with high switching capacity
Ambient temperature: –40°C to +85°C
High surge voltage: 8000 V
High breakdown voltage: 4000 V
High insulation resistance
Ambient temperature: –40°C to +85°C
High surge voltage: 8000 V
High breakdown voltage: 4000 V
High insulation resistance
Applications:
Refrigerators
Cooking ovens
Washing machine
Air conditioners
Motor control
Robot
Power supply
Cooking ovens
Washing machine
Air conditioners
Motor control
Robot
Power supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 20mm |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Standards Met | CQC, CSA, cUL, cULus, UL, VDE |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Height | 15.6mm |
Life | Minimum of 10000000 (Mechanical) operations |
Depth | 10mm |
Isolation Coil To Contact | 4000Vrms |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine |