Murata MGK Non-Isolated DC-DC Converter, 1.8V dc/ 20A Output, 8 → 14 V dc Input, 36W, Surface Mount, +85°C Max
- RS Stock No.:
- 135-9192
- Mfr. Part No.:
- MYMGK1R820ERSR
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 135-9192
- Mfr. Part No.:
- MYMGK1R820ERSR
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata Mono Block 20A DC-DC Converter
The MYMGK1R820 series from Murata are miniature Mono Block type Non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measure only 10.5 x 9.0 x 5.6 mm. Applications include powering FPGA/CPUs, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems.
The converters have input voltage ranges of 4.5 V dc to 5.5 V dc (*FRSR) or 8.0 V dc to 14 V dc (*ERSR) and a maximum output current of 20 Amps. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features programmable output voltage 0.7 V to 1.8 V, On/Off control and Power Good signal output. These converters also include under voltage lock out UVLO), output short circuit protection and overcurrent protection.
The converters have input voltage ranges of 4.5 V dc to 5.5 V dc (*FRSR) or 8.0 V dc to 14 V dc (*ERSR) and a maximum output current of 20 Amps. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features programmable output voltage 0.7 V to 1.8 V, On/Off control and Power Good signal output. These converters also include under voltage lock out UVLO), output short circuit protection and overcurrent protection.
Features and Benefits
Programmable output voltage from 0.7-1.8 V dc
Up to 20 Amps of output current
Quick response to load change
Ultra-small surface mount package
10.5 x 9.0 x 5.6 mm
High efficiency of 89.2 %(*FRSR), 87.8 %(*ERSR)
Outstanding thermal derating performance
Overcurrent protection
On/Off control (Positive logic)
Power Good signal
RoHS-6 hazardous substance compliance
High Reliability / Heat Shock Testing
700 cycle (-40 to +125 °C)
Up to 20 Amps of output current
Quick response to load change
Ultra-small surface mount package
10.5 x 9.0 x 5.6 mm
High efficiency of 89.2 %(*FRSR), 87.8 %(*ERSR)
Outstanding thermal derating performance
Overcurrent protection
On/Off control (Positive logic)
Power Good signal
RoHS-6 hazardous substance compliance
High Reliability / Heat Shock Testing
700 cycle (-40 to +125 °C)
Specifications
Attribute | Value |
---|---|
Output Voltage | 1.8V dc |
Input Voltage Range | 8 → 14 V dc |
Power Rating | 36W |
Input Voltage Nominal | 12 V dc |
Output Current | 20A |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Depth | 5.6mm |
Width | 9mm |
Length | 10.5mm |
Series | MGK |
Load Regulation | ±1% |
Efficiency | 87.8% |
Minimum Temperature | -40°C |
Standards Met | CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 |
Maximum Temperature | +85°C |