Non-Isolated DC-DC Converter
61 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 135-8878
- Mfr. Part No.:
- MYMGK00506ERSR
- Brand:
- Murata
Reel(s) | Per Reel | Per unit* |
1 - 4 | £2,222.24 | £5.556 |
5 - 9 | £2,155.57 | £5.389 |
10 - 24 | £2,088.91 | £5.222 |
25 - 49 | £2,022.24 | £5.056 |
50 + | £1,955.57 | £4.889 |
*price indicative |
Murata Mono Block 6A DC-DC Converter
Features and Benefits
Attribute | Value |
Input Voltage Range | 8 → 14 V dc |
Input Voltage Nominal | 12 V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Efficiency | 95% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
MTBF | 2500000h |
Ripple And Noise | 0.7mV Pk-Pk |
Priced to Clear | Yes |
Weight | 1.2g |
Series | MGK |
Power Signal Conversion Type | DC-DC |
Maximum Input Current | 2.6 (Full Load) A, 24 (No Load) mA |
Protection Features | Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection |
Standards Met | CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 |