Brandenburg 3590 Non-Isolated DC-DC Converter, 0 → 10kV/ 500μA Output, 21.6 → 30 V dc Input, Screw Mount,
- RS Stock No.:
- 235-045
- Mfr. Part No.:
- 3590-2C20
- Brand:
- Brandenburg
Discontinued product
- RS Stock No.:
- 235-045
- Mfr. Part No.:
- 3590-2C20
- Brand:
- Brandenburg
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
5W Single Output 3590 Series
12V or 24V input voltage
Positive or negative options
Non-isolated
Buffered output voltage & current monitors
Internal precision reference
Remote output programming
Demonstrated MTBF >1 million hours
Chassis mounting style with input connectors and fly lead output
Input protected against reverse polarity, output short circuit and flash over proof
Typical ripple, peak to peak: 500mV
Positive or negative options
Non-isolated
Buffered output voltage & current monitors
Internal precision reference
Remote output programming
Demonstrated MTBF >1 million hours
Chassis mounting style with input connectors and fly lead output
Input protected against reverse polarity, output short circuit and flash over proof
Typical ripple, peak to peak: 500mV
Note
Derates above 35°C linearly to 80% power at 50°C.
Caution
High voltage power supplies generate voltage which can be lethal and dangerous. They should be only installed and operated by suitably qualified personnel who are familiar with the risks involved and in accordance with current health and safety regulations.
Standards
UL1950
Approvals
UL recognised, CSA
Supplied with
Input mating connectors.
Specifications
Attribute | Value |
---|---|
Output Voltage | 0 → 10kV |
Input Voltage Range | 21.6 → 30 V dc |
Input Voltage Nominal | 24 V dc |
Output Current | 500µA |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Length | 95.2mm |
Width | 49.8mm |
Depth | 20mm |
Series | 3590 |
Load Regulation | 500ppm |
Priced to Clear | Yes |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 235-045
- Mfr. Part No.:
- 3590-2C20
- Brand:
- Brandenburg