- RS Stock No.:
- 204-4271
- Mfr. Part No.:
- 927909583070
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4271
- Mfr. Part No.:
- 927909583070
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Philips Lighting MASTER PL-L medium to high-wattage linear compact fluorescent lamp which is typically used for general-illumination ceiling luminaires in retail, hospitality and office applications demanding higher lighting levels.
High efficiency
Frequency 50 to 60 Hz
Power 80W
Frequency 50 to 60 Hz
Power 80W
Specifications
Attribute | Value |
---|---|
Shape | Twin Tube |
Wattage | 80 W |
Lamp Base | 2G11 |
Length | 572 mm |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Colour Rendering | 80 |
Colour Reference | 830 |
Luminosity | 6000 lm |
Life Hours | 20000h |