- RS Stock No.:
- 819-242
- Mfr. Part No.:
- 37713
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 819-242
- Mfr. Part No.:
- 37713
- Brand:
- GE
Legislation and Compliance
Product Details
PL-S, Biax S
This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.
Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S
2-pin G23 cap PL-S and Biax S
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Twin Tube |
Wattage | 11 W |
Lamp Base | 2G7 |
Length | 222 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 75W |
Colour Tone | Cool White |
Colour Rendering | 82 |
Colour Reference | 840 |
Diameter | 38mm |
Number of loops | 1 |
Luminosity | 900 lm |
Life Hours | 10000h |
Series | Biax |