Aluminium Fire Exit Down Non-Illuminated Emergency Exit Sign

  • RS Stock No. 463-7959
  • Mfr. Part No. 15.0069
  • Brand Wolk
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Emergency Exit Sign, in accordance with BGV A8 E09 or E10 + E01

Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Aluminium, AI, 0.56 mm thick, not self adhesive
Weather and temperature proof from -30°C → +135 °C

In accordance with BGV A8

E10 + E01: Emergency exit to the right
E09 + E01: Emergency exit to the left
E10 + E01: Emergency exit to the right and down
E09 + E01: Emergency exit to the left and down
Sign dimensions W x H (mm): 300 x 150

Approvals

BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

Specifications
Attribute Value
Sign Description Fire Exit Down
Self-Adhesive No
Material Aluminium
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 300mm
Sign or Label Sign
6 in stock for FREE next working day delivery
47 available from Europe for delivery within 1 working day(s)
Price Each
£ 9.45
(exc. VAT)
£ 11.34
(inc. VAT)
Units
Per unit
1 - 9
£9.45
10 - 19
£9.08
20 +
£8.79
Related Products
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard applies to all safety signs and symbols in work environments ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together ...
There are two basic types of emergency lighting ...
Description:
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and ...
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard applies to all safety signs and symbols in work environments ...