Adhesive Film Fire Exit Left Non-Illuminated Emergency Exit Sign

  • RS Stock No. 463-7779
  • Mfr. Part No. 38.0031
  • Brand Wolk
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Emergency exit signs in accordance with BGV A8

Self-adhesive film, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C

Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Approvals

  BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

Warning

  • These signs should always be used in pairs.
Specifications
Attribute Value
Sign Description Fire Exit Left
Self-Adhesive Yes
Material Adhesive Film
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 150mm
Sign or Label Label
6 in stock for FREE next working day delivery
27 available from Europe for delivery within 1 working day(s)
Price Each
£ 4.63
(exc. VAT)
£ 5.56
(inc. VAT)
Units
Per unit
1 - 9
£4.63
10 - 19
£4.45
20 +
£4.30
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together ...
Standard:  DIN 67510 T4. Everglow pictograms identify first aid ...
Description:
Standard:  DIN 67510 T4. Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.Made from self-adhesive vinyl.Dimensions 297 x 148 ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together ...
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard applies to all safety signs and symbols in work environments ...