Phoenix Contact GE Series GE 35/2-B BU Non-Fused Terminal Block, 1-Way, 125A, 0.75 → 35 mm² Wire, Screw
- RS Stock No.:
- 857-1147
- Mfr. Part No.:
- 2701570
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 857-1147
- Mfr. Part No.:
- 2701570
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Device terminal block, nom. voltage: 630 V, nominal current: 125 A, connection method: Screw connection, number of connections: 4, number of positions: 1, cross section: 0.75 mm² - 35 mm², AWG: 18 - 2, width: 34.8 mm, height: 44.9 mm, color: blue, mounting type: direct screw connection
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
Current Rating | 125A |
Wire Size | 0.75 → 35 mm² |
Termination Method | Screw |
Mounting Type | Screw |
Fused | No |
Material | PA |
Voltage Rating | 630 V |
Colour | Blue |
Series | GE |