Phoenix Contact UK Series G 10/ 5 BD:L1,L2,L3,N,PE Non-Fused Terminal Block, 5-Way, 57A, 0.5 → 16 mm² Wire,
- RS Stock No.:
- 857-1055
- Mfr. Part No.:
- 3244711
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-1055
- Mfr. Part No.:
- 3244711
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Printed with L1, L2, L3, N, PE
Specifications
Attribute | Value |
---|---|
Number of Ways | 5 |
Current Rating | 57A |
Wire Size | 0.5 → 16 mm² |
Termination Method | Screw |
Fused | No |
Material | PA |
Voltage Rating | 800 V |
Colour | Grey |
Series | UK |