- RS Stock No.:
- 856-9557
- Mfr. Part No.:
- 3060623
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-9557
- Mfr. Part No.:
- 3060623
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Terminal Blocks
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 1 kV |
Wire Size | 0.2 → 6 mm² |
Material | Polyamide |
- RS Stock No.:
- 856-9557
- Mfr. Part No.:
- 3060623
- Brand:
- Phoenix Contact