- RS Stock No.:
- 856-2672
- Mfr. Part No.:
- 3210732
- Brand:
- Phoenix Contact
Available to back order for despatch 17/06/2024
Added
Price Each (In a Box of 10)
£14.128
(exc. VAT)
£16.954
(inc. VAT)
Units | Per unit | Per Box* |
10 + | £14.128 | £141.28 |
*price indicative |
- RS Stock No.:
- 856-2672
- Mfr. Part No.:
- 3210732
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
Push in termination method
Push in connection method
Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 13 |
Series | SP-H 2.5/13 |
Termination Method | Spring Cage |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Wire Size | 0.08 → 4 mm² |
Material | PA |
- RS Stock No.:
- 856-2672
- Mfr. Part No.:
- 3210732
- Brand:
- Phoenix Contact