- RS Stock No.:
- 856-2486
- Mfr. Part No.:
- 3061075
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-2486
- Mfr. Part No.:
- 3061075
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
Push in termination method
Push in connection method
Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | SP 2.5/ 9 NZ:3 |
Current Rating | 24A |
Wire Size | 0.08 → 4 mm² |
Colour | Grey |
Material | PA |
Number of Ways | 9 |
Voltage Rating | 500 V |
Termination Method | Spring Cage |