- RS Stock No.:
- 646-1338
- Mfr. Part No.:
- ML-300-3P
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.238
(exc. VAT)
£1.486
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.238 | £6.19 |
50 + | £1.174 | £5.87 |
*price indicative |
- RS Stock No.:
- 646-1338
- Mfr. Part No.:
- ML-300-3P
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 20A |
Termination Method | Screw Down |
Fused | No |
Material | PBT |
Pitch | 10mm |
Voltage Rating | 250 V |
- RS Stock No.:
- 646-1338
- Mfr. Part No.:
- ML-300-3P
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Non-Fused Terminal Block 10A 26 → 14 AWG Wire, Spring...
- Sato Parts Non-Fused Terminal Block 15A, Screw Down Termination
- Sato Parts Non-Fused Terminal Block 3A, Solder Termination
- Sato Parts Non-Fused Terminal Block 6A, Screw Down Termination
- Sato Parts Non-Fused Terminal Block 30A, Screw Down Termination
- Sato Parts Non-Fused Terminal Block 10A, Solder Termination
- Sato Parts Non-Fused Terminal Block 10A Screwless Termination
- Sato Parts Non-Fused Terminal Block 10A, Screw Down Termination