Sato Parts Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, PBT, 250 V

  • RS Stock No. 646-0436
  • Mfr. Part No. ML-40-S2AXF-12P
  • Brand Sato Parts
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute Value
Number of Ways 12
Pitch 7.62mm
Current Rating 10A
Termination Method Screw Down
Material PBT
Voltage Rating 250 V
Available to back order for despatch 02/03/2020, delivery within 5 working days
Price Each (In a Pack of 5)
£ 6.40
(exc. VAT)
£ 7.68
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£6.40
£32.00
25 +
£6.082
£30.41
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
ML-70-A-20P | Sato Parts Non-Fused Terminal Block, 20 ...
Description:
ML-70-A-20P | Sato Parts Non-Fused Terminal Block, 20 Way/Pole, Screw Down Terminals, Phenolic Resin, 250 V
ML-70-B-6P | Sato Parts Non-Fused Terminal Block, 6 ...
Description:
ML-70-B-6P | Sato Parts Non-Fused Terminal Block, 6 Way/Pole, Screw Down Terminals, Phenolic Resin, 250 V
ML-20-4P | Sato Parts Non-Fused Terminal Block, 4 ...
Description:
ML-20-4P | Sato Parts Non-Fused Terminal Block, 4 Way/Pole, Screw Down Terminals, Phenolic Resin, 250 V
ML-20-5P | Sato Parts Non-Fused Terminal Block, 5 ...
Description:
ML-20-5P | Sato Parts Non-Fused Terminal Block, 5 Way/Pole, Screw Down Terminals, Phenolic Resin, 250 V