- RS Stock No.:
- 645-7020
- Mfr. Part No.:
- ML-1600-7P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 645-7020
- Mfr. Part No.:
- ML-1600-7P
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Termination Method | Screwless |
Current Rating | 7A |
Voltage Rating | 300 V |
Material | Nylon |