- RS Stock No.:
- 645-6752
- Mfr. Part No.:
- ML-1400-S1-7P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 645-6752
- Mfr. Part No.:
- ML-1400-S1-7P
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Termination Method | Screwless |
Current Rating | 10A |
Voltage Rating | 300 V |
Material | Nylon |