- RS Stock No.:
- 645-3898
- Mfr. Part No.:
- ML-70-B-6P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 645-3898
- Mfr. Part No.:
- ML-70-B-6P
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 6 |
Current Rating | 10A |
Termination Method | Screw Down |
Material | Phenolic Resin |
Pitch | 11mm |
Voltage Rating | 250 V |