- RS Stock No.:
- 629-9650
- Mfr. Part No.:
- ML-1700-C-2P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 629-9650
- Mfr. Part No.:
- ML-1700-C-2P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Screwless Terminal Blocks, ML-1700 Series (5 mm Pitch)
Relay type: screwless terminal block
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body
Standards
Compliant with UL, CSA and TUV (A / B only) IEC947-7-1
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 10A |
Wire Size | 26 → 16 AWG |
Termination Method | Screwless |
Fused | No |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 5mm |
Colour | Grey |