- RS Stock No.:
- 492-4679
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 492-4679
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 10A |
Wire Size | 2.5 mm² |
Termination Method | Screw Down |
Material | Nylon |
Voltage Rating | 250 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Contact Material | Brass |
Contact Plating | Nickel |