- RS Stock No.:
- 172-3021
- Mfr. Part No.:
- 22153402
- Brand:
- Socomec
Discontinued product
- RS Stock No.:
- 172-3021
- Mfr. Part No.:
- 22153402
- Brand:
- Socomec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 25A |
IP Rating | IP65 |
Electrical Phase | 3 |
Handle Colour | Yellow |
Series | 2215 |
Range | SIRCO M |
Switch Rating | 25A |
Length | 99mm |
Width | 162mm |
Depth | 111mm |
Terminal Type | Screw |