- RS Stock No.:
- 872-5596
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 872-5596
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RK Series Feed-Through Terminals
These feed-through terminals utilise the Conta-Clip RK screw connection system capable of very high contact forces in a small space while ensuring a high level of contact safety.
Screw connection system, 2 connections
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2
Approvals
UL 94-V2
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | 1010.2 |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 30 (UL) A, 32 (IEC) A, 40 (CSA) A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |