Phoenix Contact UT 2.5 BU Series Blue Feed Through Terminal Block, 0.14 → 4mm², Single-Level, Screw Termination,
- RS Stock No.:
- 627-4617
- Mfr. Part No.:
- 3044089
- Brand:
- Phoenix Contact
370 In stock - FREE next working day delivery available
350 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.753
(exc. VAT)
£0.904
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 50 | £0.753 | £7.53 |
60 - 110 | £0.715 | £7.15 |
120 + | £0.687 | £6.87 |
*price indicative |
- RS Stock No.:
- 627-4617
- Mfr. Part No.:
- 3044089
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Feed-Through Terminal Block, ATEX-Certified, 0.77W Maximum Power Dissipation - UT 2.5 BU - 3044089
Need to link wires together on your board? Slot them into this feed-through terminal block from Phoenix Contact. You can insert conductors that range in size from 26 to 12AWG in this single-level unit, so it's a versatile wiring solution for industrial panels. Thanks to its current rating of 24A, it can withstand the rigours of high-power electrical systems like those found in railway engineering and machine building. An open side panel gives you free rein to adjust the wires as you need, without completely removing this block from your PCB.
Insulating PA housing is on hand to safeguard you against electric shocks. Thanks to combined back-of-the-hand and finger protection, you can rest assured that you're not at risk when manually handling it. A broad operating temperature range between -50°C and +110°C means it stands up to the heat in harsh environments.
Insulating PA housing is on hand to safeguard you against electric shocks. Thanks to combined back-of-the-hand and finger protection, you can rest assured that you're not at risk when manually handling it. A broad operating temperature range between -50°C and +110°C means it stands up to the heat in harsh environments.
Features & Benefits
• Flammability rating of UL 94-V0 indicates that burning will stop in ten seconds
• Maximum power dissipation of 0.77W for energy efficiency
• ATEX-certified for safe use in potentially hazardous environments
• Rated surge voltage of 8kV to withstand current surges
• Maximum power dissipation of 0.77W for energy efficiency
• ATEX-certified for safe use in potentially hazardous environments
• Rated surge voltage of 8kV to withstand current surges
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | UT 2.5 BU |
Termination Method | Screw |
Cable CSA | 0.14 → 4mm² |
Current Rating | 24A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +110°C |
Hazardous Area Certification | ATEX |
Model Number | UT 2,5 BU |
- RS Stock No.:
- 627-4617
- Mfr. Part No.:
- 3044089
- Brand:
- Phoenix Contact