Martindale NC1 Non Contact Voltage & Magnetic Field Indicator >10mT

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

The NC1 is a non-contact magnetic field tester for checking the operation of relays and solenoid valves in a wide range of machinery. The NC1 saves time by allowing testing of solenoids without dismantling the equipment or control panel.
A bright yellow LED illuminates the clear tip of the tester and a buzzer sounds when a magnetic field is detected.
Applications include troubleshooting and servicing of control equipment in process industries, energy, transportation and pneumatic and hydraulic control systems.
The ergonomic pen shape with clip makes it ideal for carrying in a pocket or toolbelt and a built-in torch in the tip aids use in low light areas. Other NC1 features include low battery indication and auto power off.

Audible & visual indication of magnetic fields
Tests solenoid valves and relays without dismantling
Extended probe for easy access
Clear tip for high visibility indication
LED torch for use in low light
LED pulse and auto power off

Specifications
Attribute Value
Indicator Type Non Contact Voltage
Magnetic Sensitivity >10mT
Battery Type 1.5V AAA Alkaline
Audible Tone Yes
Power Source Battery
Safety Category CAT IV 1000V
Dimensions 158 x 20 x 27mm
Weight 55g
Height 27mm
Length 158mm
Maximum Operating Temperature +40°C
Minimum Operating Temperature 0°C
Safety Category Level CAT IV
Width 20mm
Safety Category Voltage 1000V
Model Number p NC1
12 In stock for delivery within 2 working days
Price Each
£ 59.00
(exc. VAT)
£ 70.80
(inc. VAT)
Units
Per unit
1 +
£59.00
Not available for guaranteed pre 9am/10am delivery
Related Products
The Volt Stick PRO is a pen style ...
Description:
The Volt Stick PRO is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed for operation. This is an essential tool for ...
RS Pro VP-3 Volt Stick is a pen ...
Description:
RS Pro VP-3 Volt Stick is a pen style non-contact AC voltage indicator. Safely checks the presence of an AC voltage in cables, wall sockets, fuses and junction boxes. No current flow is needed for correct operation. An essential tool for every electrician and tradesperson. ● Non-Contact Detection of AC ...
Safely detect the presence of AC voltage in ...
Description:
Safely detect the presence of AC voltage in cables, wires, wall sockets fuses and junction boxes with the RS PRO VP-4. Ergonomically designed for comfort, it features a built in torch for confined spaces, a clip for pockets or tool boxes and a contoured grip. This is an essential tool ...
The Non-Contact Volt Stick® is a tester for ...
Description:
The Non-Contact Volt Stick® is a tester for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes etc. No current flow is needed for correct detection. Apply the plastic tip to any connection point or move it along ...