Pilz 540053 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 340-299
- Mfr. Part No.:
- 540053
- Brand:
- Pilz
Subtotal (1 unit)*
£120.45
(exc. VAT)
£144.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 02 December 2025
- Plus 9 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.45 |
*price indicative
- RS Stock No.:
- 340-299
- Mfr. Part No.:
- 540053
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 540053 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 540053 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz RFiD safety switch features 2 safe SC outputs and a 5-pin M12 male connector. It supports four actuation directions and has an IP67 rating, making it resistant to dust and water ingress. The typical operating distance is 21 mm, with a safety actuator operating distance (Sao) of 15 mm and a response distance (Sar) of 40 mm, ensuring reliable and safe operation in various industrial applications.
CE and UKCA approved
Transponder sensor
Transponder sensor
