Pilz 541011 Series Transponder Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

Subtotal (1 unit)*

£102.77

(exc. VAT)

£123.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.77

*price indicative

RS Stock No.:
340-290
Mfr. Part No.:
541011
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Transponder

Series

541011

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz RFiD safety switch features 2 safe SC outputs and comes with a 5-meter connection cable. It supports one actuation direction and offers support for SDD (Safety Device Data). With an IP6K9K rating, it is highly resistant to dust and high-pressure water, making it suitable for harsh environments. The switching distance is 11 mm, and the device has 2 inputs with a DC voltage of 24 V. This switch is designed for applications requiring robust, reliable safety features and efficient performance in industrial settings.

CE and UKCA approved
Transponder sensor