Pilz 506301 Series Actuator, Polybutylene Terephthalate Housing

Subtotal (1 unit)*

£11.79

(exc. VAT)

£14.15

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 35 left, ready to ship
  • Plus 56 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.79

*price indicative

RS Stock No.:
340-274
Mfr. Part No.:
506301
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Housing Material

Polybutylene Terephthalate (PBT)

Switch Type

Magnetic

Series

506301

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz actuator for the magnetic safety switch features a square design with an IP67 protection rating and an operating distance of 10 mm. The height design is 18 mm, and the package unit (PU) includes 1 actuator. It is suitable for ambient temperatures ranging from -10 to 55 °C, with a maximum ambient temperature of +55 °C at 2000 meters. The actuator can operate at a maximum height of 4000 meters above sea level (ASL). It complies with EMC standards according to EN 60947-5-3.

CE and UKCA approved
Housing material upper part is made of PBT