Pilz 502220 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 1NC/1NO, M8
- RS Stock No.:
- 340-264
- Mfr. Part No.:
- 502220
- Brand:
- Pilz
Subtotal (1 unit)*
£52.82
(exc. VAT)
£63.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.82 |
*price indicative
- RS Stock No.:
- 340-264
- Mfr. Part No.:
- 502220
- Brand:
- Pilz
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
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 1NC/1NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Sensor Principle | Magnetic | |
| Series | 502220 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 1NC/1NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Sensor Principle Magnetic | ||
Series 502220 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 1 N/O and 1 N/C contact, a 4-pin M8 male connector, and a square design with an IP67 protection rating. It has a switching distance of 8 mm and a height of 13 mm. The switch comes with an actuator and operates with a supply voltage of 24 V DC. The switching voltage is 24 V. The package unit (PU) includes 1 piece.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT