Pilz 506333 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M8
- RS Stock No.:
- 340-246
- Mfr. Part No.:
- 506333
- Brand:
- Pilz
Subtotal (1 unit)*
£50.17
(exc. VAT)
£60.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.17 |
*price indicative
- RS Stock No.:
- 340-246
- Mfr. Part No.:
- 506333
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Sensor Principle | Magnetic | |
| Series | 506333 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Sensor Principle Magnetic | ||
Series 506333 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch is designed with 2 N/O contacts and comes with a 4-pin M8 male connector, offering a square design and an IP67 protection rating. The operating distance is 3 mm, and the height is 18 mm. It is suitable for series connection with the PSEN ix1 system and comes as a single unit with the actuator. The supply voltage is 24 V DC, with a switching voltage of 24 V. The device operates within an ambient temperature range of -10 °C to 55 °C.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
