Pilz 524120 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M8
- RS Stock No.:
- 340-245
- Mfr. Part No.:
- 524120
- Brand:
- Pilz
Subtotal (1 unit)*
£55.49
(exc. VAT)
£66.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 01 December 2025
- Plus 15 unit(s) shipping from 02 December 2025
- Plus 24 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.49 |
*price indicative
- RS Stock No.:
- 340-245
- Mfr. Part No.:
- 524120
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Sensor Principle | Magnetic | |
| Series | 524120 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Sensor Principle Magnetic | ||
Series 524120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 2 normally open (n/o) contacts with a 4-pin M8 male connector, square design, and an IP67 rating for dust and water protection. It offers a switching distance of 8 mm and has a height design of 13 mm. The switch operates with a supply voltage of 24 V DC and is provided as a single unit (PU = 1 piece) without an actuator. The environmental conditions allow for an ambient temperature range of -10 °C to 55 °C.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
