Pilz 506338 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, M8
- RS Stock No.:
- 340-240
- Mfr. Part No.:
- 506338
- Brand:
- Pilz
Subtotal (1 unit)*
£56.64
(exc. VAT)
£67.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.64 |
*price indicative
- RS Stock No.:
- 340-240
- Mfr. Part No.:
- 506338
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 2NO | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | M8 | |
| Sensor Principle | Magnetic | |
| Series | 506338 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 2NO | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M8 | ||
Sensor Principle Magnetic | ||
Series 506338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, 1 auxiliary N/O contact, and an 8-pin M8 male connector. It has a square design with an LED indicator and is rated IP67 for dust and water protection. With a switching distance of 10 mm and a height of 18 mm, the switch operates on 24 V DC with a switching voltage of 24 V. It is suitable for ambient temperatures ranging from -10 °C to 55 °C and includes 1 sensor with an actuator.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
