Schmersal BNS 36 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, 3NC, 1m Cable

Subtotal (1 unit)*

£64.35

(exc. VAT)

£77.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.35

*price indicative

RS Stock No.:
336-153
Mfr. Part No.:
BNS36-02/01ZG-L
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

24V dc

Safety Contacts

3NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

1m Cable

Switch Type

Magnetic

Installation Type

Flush

Sensor Principle

Magnetic

Series

BNS 36

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature a thermoplastic enclosure for durability and long life with no mechanical wear. They measure 88 mm x 25 mm x 13 mm and can be mounted in a concealed manner.

Insensitive to transverse misalignment
Insensitive to soiling