Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch, Stainless Steel Housing, NO/2NC, 3m Cable
- RS Stock No.:
- 336-147
- Mfr. Part No.:
- BNS 40S-12Z-C 3,0M
- Brand:
- Schmersal
Subtotal (1 unit)*
£152.57
(exc. VAT)
£183.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.57 |
*price indicative
- RS Stock No.:
- 336-147
- Mfr. Part No.:
- BNS 40S-12Z-C 3,0M
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Safety Contacts | NO/2NC | |
| Housing Material | Stainless Steel | |
| Connection Type | 3m Cable | |
| Switch Type | Magnetic | |
| Installation Type | Non-Flush | |
| Sensor Principle | Magnetic | |
| Series | BNS 40S | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Safety Contacts NO/2NC | ||
Housing Material Stainless Steel | ||
Connection Type 3m Cable | ||
Switch Type Magnetic | ||
Installation Type Non-Flush | ||
Sensor Principle Magnetic | ||
Series BNS 40S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensors feature a stainless steel enclosure and a cable connection suitable for the food industry. They allow for concealed mounting, measure 88 mm x 27 mm x 14.5 mm, and are designed for long life with no mechanical wear.
Insensitive to soiling
Insensitive to transverse misalignment
Suitable for food processing industry
Insensitive to transverse misalignment
Suitable for food processing industry
