Schmersal BNS-B20 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, NO/2NC, 5m Cable

Subtotal (1 unit)*

£108.11

(exc. VAT)

£129.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.11

*price indicative

RS Stock No.:
336-064
Mfr. Part No.:
BNS-B20-12ZG-H-5M
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

5m Cable

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS-B20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensors feature a thermoplastic enclosure and utilize a non-contact safety switch that does not protrude into the door opening. The dimensions are 119.5 mm x 140 mm x 43.3 mm. These sensors substitute the need for a door handle and safety switch, requiring no additional door fittings. They have a modern and symmetric design and are tamper-proof due to the integral coded safety sensor. Additionally, they offer ergonomic operation.

Suitable for hinged and sliding guards
No protruding actuator
Simple mounting with 4 Screws