Pilz 570 Series Transponder Non-Contact Safety Switch, 24V dc, M12
- RS Stock No.:
- 313-758
- Mfr. Part No.:
- 570407
- Brand:
- Pilz
Subtotal (1 unit)*
£324.07
(exc. VAT)
£388.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.07 |
*price indicative
- RS Stock No.:
- 313-758
- Mfr. Part No.:
- 570407
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Connection Type | M12 | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Transponder | |
| Series | 570 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Connection Type M12 | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Transponder | ||
Series 570 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz safety switch is coded and designed for the PSENmlock safety guard locking device. It features guard locking and a power reset function for enhanced safety. The switch is equipped with a 12-pin M12 male connector and a 0.23 m cable, designed for a series connection, ensuring reliable and secure integration into safety systems within industrial environments.
CE and UKCA approved
Transponder sensor principle
IP67 rating
RoHS compliant
Transponder sensor principle
IP67 rating
RoHS compliant
