Pilz 505 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

Subtotal (1 unit)*

£68.29

(exc. VAT)

£81.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.29

*price indicative

RS Stock No.:
313-655
Mfr. Part No.:
505222
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

505

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, a 4-pin M8 male connector, and a round M30 design with an IP67 protection rating. It has a switching distance of 8 mm and is designed for applications with PSEN ix1. The switch operates with a supply voltage of 24 V DC and a switching voltage of 24 V. It is rated for ambient temperatures ranging from -10 to 55 °C. The package unit (PU) includes 1 piece with an actuator.

CE and UKCA approved
Housing material upper part is made of PBT