- RS Stock No.:
- 823-9411
- Mfr. Part No.:
- 5PXEBM72RT2U
- Brand:
- Eaton
Available to back order for despatch when stock is available
Added
Price Each
£742.97
(exc. VAT)
£891.56
(inc. VAT)
Units | Per unit |
1 + | £742.97 |
- RS Stock No.:
- 823-9411
- Mfr. Part No.:
- 5PXEBM72RT2U
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Eaton 5PX UPS Uninterruptible Power Supplies
The Eaton 5PX range features a rack-mount or stand-alone UPS that provides line-interactive backup power and scalable runtime for servers, storage systems, VoIP gear, and network equipment. With a next-generation intuitive LCD, energy consumption metering down to the outlet group level and high efficiency up to 99%, 5PX is the perfect UPS solution for the power protection of data centres, servers, switches, routers and storage devices.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make these UPS systems easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Line-Interactive High Frequency technology
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
Rack-mount or tower mount
Easy to install and supplied with a rail rack kit
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make these UPS systems easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Line-Interactive High Frequency technology
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
Rack-mount or tower mount
Easy to install and supplied with a rail rack kit
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Approvals
CE,CB report,TUV
Standards
IEC/EN 62040-1-1 ( Safety ), IEC/EN 62040-2 ( EMC ) , IEC/EN 62040-3 ( Performance )
Specifications
Attribute | Value |
---|---|
Model | 5PX |
VA Rating | 3000VA |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 285min |
Type | Extended Battery Module |
Length | 441.2mm |
Width | 647mm |
Depth | 86.2mm |
- RS Stock No.:
- 823-9411
- Mfr. Part No.:
- 5PXEBM72RT2U
- Brand:
- Eaton
Related links
- Eaton 190 → 276V Input Stand Alone Battery Expansion Module 9SX
- Eaton 176 → 276V Input Rack Mount 8000VA, 9PX
- Eaton 100 → 276 (With Derating) V Stand Alone
- Eaton Rack Mount, Stand Alone Uninterruptible Power Supply
- Eaton Rack Mount 5PX G2
- Eaton Rack Mount 2200VA (2.2kW), 9PX
- Eaton 12V Input Rack Mount 1000VA (1kW), 9PX EBM
- Eaton 190 → 276V Input Rack Mount Battery Expansion Module 9SX