- RS Stock No.:
- 823-9366
- Mfr. Part No.:
- ELP1600FR
- Brand:
- Eaton
Available to back order for despatch 11/06/2024
Added
Price Each
£447.95
(exc. VAT)
£537.54
(inc. VAT)
Units | Per unit |
1 + | £447.95 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-9366
- Mfr. Part No.:
- ELP1600FR
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Ellipse PRO UPS Uninterruptible Power Supplies
The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).
Features and Benefits
The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Advanced protection for:
Workstations
Network devices
Peripherals
Network devices
Peripherals
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Eaton Uninterruptible Power Supply, 230 V Output, 1kW - Eaton Ellipse PRO Series - ELP1600FR
Back up your power supply with this UPS (uninterruptible power supply) from Eaton. It's a smart choice for offices, data centres and workstations running critical processes. The unit features eight sockets with surge protection, so you can be assured of productivity even during power surges, brownouts and overvoltages. An LCD (liquid crystal display) screen that displays real-time status and measurements helps you configure and maintain the device with ease. Plus, the battery automatically tests itself so you can plan replacements well in advance.
• Extra-flat design with multiple installation options for enhanced space use
• Cold-start-capable batteries to help you test bad input power
• Connect up to eight devices with FR (French) sockets
• Protects data connections such as ethernet, internet and telephone lines
• Cold-start-capable batteries to help you test bad input power
• Connect up to eight devices with FR (French) sockets
• Protects data connections such as ethernet, internet and telephone lines
Does this unit offer energy savings?
This UPS is equipped with two EcoControl sockets that automatically disable the peripherals when the master device is turned off. This can help save energy by up to 20%.
What is the typical backup time on the batteries?
The battery takes about five minutes to back up at 70% load, and about nine minutes at 50% load.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 1kW |
VA Rating | 1600VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 82mm |
Width | 390mm |
Depth | 275mm |
Plug Type | C14 |
Related links
- Socomec 230V Input Stand Alone Uninterruptible Power Supply ITY3
- Eaton 120V Input Rack Mount 1000VA (1kW), 5PX G2
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply Ellipse ECO
- APC 230V Input Stand Alone Uninterruptible Power Supply, 1600VA (960W)
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply,...
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR