- RS Stock No.:
- 823-8975
- Mfr. Part No.:
- DS1000I
- Brand:
- OPTI
21 In stock - FREE next working day delivery available
Added
Price Each
£398.55
(exc. VAT)
£478.26
(inc. VAT)
Units | Per unit |
1 + | £398.55 |
- RS Stock No.:
- 823-8975
- Mfr. Part No.:
- DS1000I
- Brand:
- OPTI
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OPTI Durable Series
The new DS-I Series UPS provides premium double-conversion back up power and scalable battery runtimes for IT and electrical engineering infrastructure in corporate, healthcare, banking and industrial applications.
The entire DS-I Series provides value to customers with demandi ng power environments, including very wide input voltage window, extremely tight output voltage regulation, frequency regulati on, internal bypass, and input power factor correction. Which is perfectly serve their purpose in Servers and Workstation, applicances and small business users
The entire DS-I Series provides value to customers with demandi ng power environments, including very wide input voltage window, extremely tight output voltage regulation, frequency regulati on, internal bypass, and input power factor correction. Which is perfectly serve their purpose in Servers and Workstation, applicances and small business users
Zero transfer time
Wide range of input frequency (40∼70HZ) and Output frequency 50/60HZ setting
High-performance DSP processor, precision and fast data processing with high reliability
Cold start (DC power on)
Auto reboot functions
Extended battery pack for long service life
RS232 and USB port
SNMP card slot available
Wide range of input frequency (40∼70HZ) and Output frequency 50/60HZ setting
High-performance DSP processor, precision and fast data processing with high reliability
Cold start (DC power on)
Auto reboot functions
Extended battery pack for long service life
RS232 and USB port
SNMP card slot available
The UPS should be charged once every 4 to 6 months if it has not been used for a long time
In the regions of hot climates, the battery should be charged and discharged every 2 months. The standard charging time should be at least 12 hours
Battery replacement should be performed by qualified personnel
Replace batteries with the same number and type of batteries
Do not replace the battery individually. All batteries should be replaced at same time following the instructions of the battery supplier
In the regions of hot climates, the battery should be charged and discharged every 2 months. The standard charging time should be at least 12 hours
Battery replacement should be performed by qualified personnel
Replace batteries with the same number and type of batteries
Do not replace the battery individually. All batteries should be replaced at same time following the instructions of the battery supplier
Battery maintenance:
1-3KVA UPS only requires minimal maintenance
1-3KVA UPS only requires minimal maintenance
Note
DS1000IL is with the external battery cable.
OPTI - On Line
Specifications
Attribute | Value |
---|---|
Model | Durable |
Power Rating | 900W |
VA Rating | 1000VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 176 → 288V ac |
Mounting Type | Stand Alone |
Backup Time | 6min |
Number of Outlets | 4 |
Type | Online |
Length | 222mm |
Width | 144mm |
Depth | 353mm |
- RS Stock No.:
- 823-8975
- Mfr. Part No.:
- DS1000I
- Brand:
- OPTI
Related links
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- OPTI 176 → 288V ac Input Stand Alone Uninterruptible Power Supply,...
- Eaton 190 → 276V ac Input Stand Alone Uninterruptible Power...
- OPTI 176 → 288V ac Input Stand Alone Uninterruptible Power Supply,...
- EA Elektro-Automatik 175 → 300V ac Input Stand Alone...
- EA Elektro-Automatik 175 → 300V ac Input Stand Alone...
- Eaton 176 → 276V ac Input Rack Mount 1000VA (1kW)