- RS Stock No.:
- 779-3819
- Mfr. Part No.:
- SC420I
- Brand:
- APC
Available to back order for despatch 29/04/2024
Price Each
£239.99
(exc. VAT)
£287.99
(inc. VAT)
Units | Per unit |
1 + | £239.99 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 779-3819
- Mfr. Part No.:
- SC420I
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply (UPS)
The APC Smart-UPS SC UPS is a 420VA/260W line-interactive, stand-alone type uninterruptible power supply. This UPS is an ideal solution for small and medium businesses looking to protect networking equipment, small switches, and point-of-sale (POS) devices from power disturbances and outages. The Smart-UPS SC features network grade protection, hot-swap batteries, and built-in data line protection for uninterruptible power protection intended for increased availability. Built on the same standards as the award-winning Smart-UPS, Smart-UPS SC provides the basic features and manageability needed to protect entry level applications.
Supplied with:
CD with software, Documentation CD, Rack Mounting brackets, Smart-UPS signalling RS-232 cable, USB cable, User Manual
Supplied with:
CD with software, Documentation CD, Rack Mounting brackets, Smart-UPS signalling RS-232 cable, USB cable, User Manual
Features and Benefits
High efficiency at low, medium, and high load levels
Available in a variety of form factors (tower, rack mount)
Additional manageability options are available through the smart-slot interface
Input voltage is 230V
Nominal output voltage is 230V
DB9, RS232 communications
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
Operating temperature ranges between 0°C and 40°C
Available in a variety of form factors (tower, rack mount)
Additional manageability options are available through the smart-slot interface
Input voltage is 230V
Nominal output voltage is 230V
DB9, RS232 communications
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
Operating temperature ranges between 0°C and 40°C
Applications
Routers
Switches
Hubs
Network devices
Switches
Hubs
Network devices
Certifications
REACH SVHC complaint
CE
GOST approved
VCCI approved
VDE approved
CE
GOST approved
VCCI approved
VDE approved
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS SC |
Power Rating | 260W |
VA Rating | 420VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Backup Time | 5min |
Number of Outlets | 6 |
Type | Line Interactive |
Length | 119mm |
Width | 168mm |
Depth | 368mm |
Plug Type | IEC-320 C14 |
Related links
- APC 230V Input Rack Mount 3000VA (2.85kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (640W)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 650VA (400W)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (600W)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 400VA (240W)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 650VA (390W)
- APC 230V Input Stand Alone Uninterruptible Power Supply, 1600VA (960W)