- RS Stock No.:
- 779-3752
- Mfr. Part No.:
- SUM3000RMXLI2U
- Brand:
- APC
Available to back order for despatch 05/06/2024
Added
Price Each
£3,575.00
(exc. VAT)
£4,290.00
(inc. VAT)
Units | Per unit |
1 + | £3,575.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 779-3752
- Mfr. Part No.:
- SUM3000RMXLI2U
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply (UPS)
The APC Smart-UPS XL Modular is a 3000VA/2.85kW line-interactive, rack-mount type uninterruptible power supply. This is an intelligent device that provides efficient network power protection from entry level to scaleable runtime. It is ideal for servers, point-of-sale, routers, switches, hubs, and other network devices. This UPS is used for high availability applications such as data centres and mission-critical processes, designed to prevent blackouts, brownouts, sags, and surges from reaching your equipment. The UPS filters small utility line fluctuations and isolate your equipment from large disturbances by internally disconnecting from the utility line. The UPS provides continuous power from its internal battery until the utility line returns to safe levels or the battery is fully discharged.
Features and Benefits
Alpha/numeric LCD display
Smart Slot
Cold-start capable
Serial connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
DB9, RJ45, RS232, USB, 10/100 Base-T, RS232 communications
Smart Slot
Cold-start capable
Serial connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
DB9, RJ45, RS232, USB, 10/100 Base-T, RS232 communications
Certifications
REACH SVHC complaint
C-tick
CE
EN 50091-2
EN 55022 Class A
EN 61000-3-2
GOST approved
C-tick
CE
EN 50091-2
EN 55022 Class A
EN 61000-3-2
GOST approved
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS XL |
Power Rating | 2.85kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 3min |
Number of Outlets | 10 |
Type | Line Interactive |
Length | 86mm |
Width | 432mm |
Plug Type | IEC-320 C20 |
Depth | 678mm |
Related links
- APC 208V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- Eaton 230V Input Rack Mount 3000VA (3kW), 5PX G2
- APC 230V Input Rack Mount Uninterruptible Power Supply Easy UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Easy UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Easy UPS
- APC 208 → 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- APC 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X