Riello 220V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), Sentinel Dual
- RS Stock No.:
- 768-8887
- Mfr. Part No.:
- SDH 3000
- Brand:
- Riello
3 In stock - FREE next working day delivery available
Added
Price Each
£1,454.39
(exc. VAT)
£1,745.27
(inc. VAT)
Units | Per unit |
1 + | £1,454.39 |
- RS Stock No.:
- 768-8887
- Mfr. Part No.:
- SDH 3000
- Brand:
- Riello
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Sentinel Dual Low Power SDH 3000 Uninterruptible Power Supply, 3000VA (2.4kW)
Capable of a high-quality output voltage even with non-linear loads, the Sentinel Dual Low Power SDH 1000 from Riello UPS is a power supply designed to protect blade servers and storage, VoIP telephone systems, IT network, and industrial machinery. This versatile single-phase, plug and play product can be installed as a floor-standing tower or rack mounted in 19 inch cabinets, and comes with hot swappable batteries and in-built battery testing functionality for added reliability. Capable of achieving 92% operating efficiency, it comes with several programmable operating modes to enhance performance and minimise power consumption.
Features and Benefits
Versatile installation as either 2U rackmount or freestanding tower
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Applications
Network
PCs
Telephone lines/Modem connections
PCs
Telephone lines/Modem connections
Certifications
Directive 2004/108/EL
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Specifications
Attribute | Value |
---|---|
Model | Sentinel Dual |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Mounting Type | Rack Mount, Stand Alone |
Number of Outlets | 9 |
Type | Line Interactive, Online |
Length | 87mm |
Width | 450mm |
Depth | 625mm |
- RS Stock No.:
- 768-8887
- Mfr. Part No.:
- SDH 3000
- Brand:
- Riello
Related links
- Riello 220V ac Input Rack Mount 1500VA (1.35kW), Sentinel Dual
- Riello 220 → 240V ac Input Rack Mount 3000VA (2.7kW), Vision Dual
- Riello 220V ac Input Rack Mount 2200VA (1.98kW), Sentinel Dual
- Riello 220V ac Input Stand Alone Uninterruptible Power Supply Sentinal Pro
- Riello 220V ac Input Rack Mount 3000VA (2.4kW), Sentinel Dual
- Eaton 190 → 276V ac Input Rack Mount Uninterruptible Power Supply 9SX
- APC 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply...