APC 160 → 286V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 450VA (280W), Smart-UPS SC
- RS Stock No.:
- 689-9092
- Mfr. Part No.:
- SC450RMI1U
- Brand:
- APC
Available to back order for despatch 07/05/2024
Added
Price Each
£349.99
(exc. VAT)
£419.99
(inc. VAT)
Units | Per unit |
1 + | £349.99 |
- RS Stock No.:
- 689-9092
- Mfr. Part No.:
- SC450RMI1U
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply, Line-Interactive Type, With LED Indicators - SC450RMI1U
From blackouts to brownouts, sags to surges, this uninterruptible power supply from APC will make common electrical faults a thing of the past. Its four IEC C13 outlets and two IEC jumpers mean this is a practical pick that helps you bridge mains outages across your network, as they let the UPS charge several devices at one time. The dependable and maintenance-free lead-acid battery provides up to 9Ah of pure sine wave power, so you can trust you'll get low EMI for minimal signal disruption too. To help you install this 1U unit in a jiffy, it's supplied with a manual, software CD and rack-mounting brackets.
Features & Benefits
• LED status indicators help you understand unit and power status at a glance
• Quick transfer time of 4 to 8ms, so you get speedy switchovers from mains to battery power
• Hot-swappable batteries let you avoid system downtime when changing over
• Quick transfer time of 4 to 8ms, so you get speedy switchovers from mains to battery power
• Hot-swappable batteries let you avoid system downtime when changing over
Applications
• Point of service equipment
• Network devices
• Server rooms
• Data centres
• Network devices
• Server rooms
• Data centres
What's the benefit of this unit's line-interactive technology?
As a line-interactive UPS, you can count on quick switchovers from mains to battery power in case of a power cut.
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS SC |
Power Rating | 280W |
VA Rating | 450VA |
Output Voltage | 230V |
Input Voltage | 160 → 286V |
Mounting Type | Rack Mount, Stand Alone |
Number of Outlets | 6 |
Type | Line Interactive |
Length | 44mm |
Width | 432mm |
Plug Type | C14 |
Depth | 383mm |
Related links
- APC 208V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount 1000VA (800W), Smart-UPS X
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply,...
- APC 160 → 286V Input Rack Mount 1500VA (1.2kW), Smart-UPS X
- APC 208V Input Rack Mount 2200VA (1.98kW), Smart-UPS X
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount 750VA (500W), Smart-UPS X