- RS Stock No.:
- 665-7914
- Mfr. Part No.:
- 2866242
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-7914
- Mfr. Part No.:
- 2866242
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Power supplies, uninterrupted, QUINT DC-UPS 24V DC, 20A, 40A
QUINT-DC-UPS
Compact designIntegrated load distribution for prolonged mains bridgingMaximum plant availability through optimised battery management LED signallingLong buffer times with high currentsMinimum installation effort with pre-fabricated insert bridges and integrated shut-off timerDIN rail mounting
Battery module
Maintenance-free, lead-gel battery for use with QUINT-DC-UPS 20A/40A
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)
Approvals
CE, UL, ship building GL
Approvals
CE, UL, ship building GL
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)
Specifications
Attribute | Value |
---|---|
Model | Quint DC |
Input Voltage | 22.5 → 30V dc |
Output Voltage | 24V dc |
Mounting Type | DIN Rail |
Current Rating | 42.5A |
Type | DC |
Length | 130mm |
Width | 66mm |
Depth | 125mm |
Dimensions | 130 x 66 x 125mm |
Special Features | Uninterruptible Power Supply |
Efficiency | 98% |
Weight | 900g |
Protection Features | IP20 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Display Included | Yes |