- RS Stock No.:
- 469-9907
- Mfr. Part No.:
- SDL 3000/RS
- Brand:
- Riello
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 469-9907
- Mfr. Part No.:
- SDL 3000/RS
- Brand:
- Riello
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Riello Dialog Dual UPS
3.3-6kVA UPS ideal for large critical office and industrial applications including network and telecoms applications
Floor standing tower or 19" rackmount physical installation
Hot swap user replaceable batteries
Reliable, filtered, stabilised and regulated sinewave output
Automatic bypass for increased resilience
Four user selectable operating modes from on-line, economy, smart-active and standby
Power factor correction with sinusoidal input to ensure a low impact on the mains supply (UPS input power factor, close to 1)
Wide input voltage window (down to 140Vac) to reduce battery usage
High level immunity to surges (6kV according to IEC801-5)
Cold start capability on inverter when no mains is present
Auto restart when mains power returns (programmable)
High reliability with built-in battery test feature
GS-TUV certification
PowerShield2 monitoring and shut-down software for Windows 95, 98, NT 4.0 Workstation operating systems included, Me, 2000, 2003, Mac OS X, XP, Linux, Novell (on CD ROM: models WP40-WP55-WP65)
RS232 and USB communications plus expansion slot for SNMP and signal cards
Hot swap user replaceable batteries
Reliable, filtered, stabilised and regulated sinewave output
Automatic bypass for increased resilience
Four user selectable operating modes from on-line, economy, smart-active and standby
Power factor correction with sinusoidal input to ensure a low impact on the mains supply (UPS input power factor, close to 1)
Wide input voltage window (down to 140Vac) to reduce battery usage
High level immunity to surges (6kV according to IEC801-5)
Cold start capability on inverter when no mains is present
Auto restart when mains power returns (programmable)
High reliability with built-in battery test feature
GS-TUV certification
PowerShield2 monitoring and shut-down software for Windows 95, 98, NT 4.0 Workstation operating systems included, Me, 2000, 2003, Mac OS X, XP, Linux, Novell (on CD ROM: models WP40-WP55-WP65)
RS232 and USB communications plus expansion slot for SNMP and signal cards
Several operating modes for maximum efficiency
Active for full on-line protection
Economy for non-critical loads
Smart Active switches to UPS if mains supply outside acceptable limits
Emergency for UPS operation only in emergencies (e.g. emergency lighting)
Economy for non-critical loads
Smart Active switches to UPS if mains supply outside acceptable limits
Emergency for UPS operation only in emergencies (e.g. emergency lighting)
Note
Riello Uninterruptible Power Supplies (UPS)
The Riello Dialog Dual 3300VA UPS is based on online double conversion (VFI) technology. The Dialog Dual range can be placed directly on the floor or mounted on 19in rackmount cabinets such as the Multi Shelter range. In terms of technology, features (selectable Online, Economy and Smart Active operating modes) and diagnostics such as the digital display, RS232 and USB interfaces, network adaptor card option and PowerShield2 software included. Dialogue Dual is an ideal solution for protecting mission-critical applications requiring the highest levels of reliability.
Note:
RS 512-9752 and RS 512-9768: Please note that these items will require electrical installation by a qualified person per BS 7671.
Note:
RS 512-9752 and RS 512-9768: Please note that these items will require electrical installation by a qualified person per BS 7671.
Features and Benefits
• Hot-swap user-replaceable batteries
• Reliable, filtered, stabilised and regulated sinewave output
• Automatic bypass for increased resilience
• Four user-selectable operating modes from online, economy, smart-active and standby
• Power factor correction with sinusoidal input to ensure a low impact on the mains supply (UPS input power factor, close to 1)
• Wide input voltage window (down to 140Vac) to reduce battery usage
• High-level immunity to surges (6kV according to )
• Cold start capability on inverter when no mains is present
• Auto-restart when mains power returns (programmable)
• High reliability with a built-in battery test feature
• Workstation operating systems include Me, 2000, 2003, Mac OS X, XP, Linux, Novell (on CD ROM: models WP40-WP55-WP65)
• Active for full online protection Economy for non-critical loads. Smart active switches on UPS if the mains supply is outside acceptable limits. Emergency for UPS operation only in emergencies (emergency lighting)
• Power rating is 2.3kW
• Input voltage is 230VAC
• Output voltage is 230VAC
• Reliable, filtered, stabilised and regulated sinewave output
• Automatic bypass for increased resilience
• Four user-selectable operating modes from online, economy, smart-active and standby
• Power factor correction with sinusoidal input to ensure a low impact on the mains supply (UPS input power factor, close to 1)
• Wide input voltage window (down to 140Vac) to reduce battery usage
• High-level immunity to surges (6kV according to )
• Cold start capability on inverter when no mains is present
• Auto-restart when mains power returns (programmable)
• High reliability with a built-in battery test feature
• Workstation operating systems include Me, 2000, 2003, Mac OS X, XP, Linux, Novell (on CD ROM: models WP40-WP55-WP65)
• Active for full online protection Economy for non-critical loads. Smart active switches on UPS if the mains supply is outside acceptable limits. Emergency for UPS operation only in emergencies (emergency lighting)
• Power rating is 2.3kW
• Input voltage is 230VAC
• Output voltage is 230VAC
Applications
• IT
• Security
• Large critical offices
• Industrial applications
• Network applications
• Telecom
• Security
• Large critical offices
• Industrial applications
• Network applications
• Telecom
Certifications
• GS-TUV certified
• IEC801-5
• IEC801-5
Specifications
Attribute | Value |
---|---|
Model | Dialog Dual |
Power Rating | 2.3kW |
VA Rating | 3300VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |
Number of Outlets | 3 |
Type | Online |
Length | 175mm |
Width | 483mm |
Depth | 520mm |