- RS Stock No.:
- 180-5506
- Mfr. Part No.:
- 2907076
- Brand:
- Phoenix Contact
2 In stock - FREE next working day delivery available
Added
Price Each
£219.64
(exc. VAT)
£263.57
(inc. VAT)
Units | Per unit |
1 + | £219.64 |
- RS Stock No.:
- 180-5506
- Mfr. Part No.:
- 2907076
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact QUINT4-UPS
The Phoenix Contact range of QUINT4-UPS is a range of uninterruptible power supplies with IQ technology.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.
Features and Benefits
The UPS module and power supply in the same housing means that you save space
Monitors and optimizes the energy storage
Modular system gives more flexibility
Automatic recognition of battery capacities and technologies
Monitors output current and voltage
Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
Use anytime, anywhere
Early warning given before failure happens
Monitors and optimizes the energy storage
Modular system gives more flexibility
Automatic recognition of battery capacities and technologies
Monitors output current and voltage
Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
Use anytime, anywhere
Early warning given before failure happens
Typical Applications
Typical applications include communications and server rooms, network ICT environments, Data centres and Hospitals.
Communications: RJ45 Network interface: EtherCAT®
QUINT UPS with IQ Technology, RJ45 communication interfaces (EtherCAT®), for DIN rail mounting, input: 24 V DC, output: 24 V DC / 20 A, charging current: 5 A
The intelligent QUINT UPS for integration into established industrial networks: your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability.
Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Specifications
Attribute | Value |
---|---|
Model | QUINT4 |
Power Rating | 720W |
Output Voltage | 18 → 32V dc |
Input Voltage | 18 → 30V dc |
Mounting Type | DIN Rail |
Network Compatibility | EtherCat |
Type | UPS |
Current Rating | 31.4A |
Length | 40mm |
Width | 125mm |
Depth | 130mm |
Related links
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply, DIMENSION
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power...
- Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power...